LLBHB2012KKT1R5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.05852
1.5 µH Shielded Wirewound Inductor 1.1 A 173mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLBHB2012KKT1R5M

DigiKey Part Number
587-LLBHB2012KKT1R5MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLBHB2012KKT1R5M
Description
FIXED IND 1.5UH 1.1A 173 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 1.1 A 173mOhm Max 0805 (2012 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
173mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSBHB2012KKT1R5MTaiyo Yuden0587-LSBHB2012KKT1R5MTR-NDFr.0.05852Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05887Fr.176.61
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05887
Unit Price with VAT:Fr.0.06364