
LSXNH8080XKL220MJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080XKL220MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080XKL220MJGCT-ND - Cut Tape (CT) 587-LSXNH8080XKL220MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080XKL220MJG |
Description | FIXED IND 22UH 1.9A 91 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.9 A 91mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNH8080XKL220MJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 91mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.22200 | Fr.2.22 |
| 100 | Fr.0.18220 | Fr.18.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.14988 | Fr.149.88 |
| 2,000 | Fr.0.14132 | Fr.282.64 |
| 3,000 | Fr.0.13655 | Fr.409.65 |
| 5,000 | Fr.0.13076 | Fr.653.80 |
| 7,000 | Fr.0.12709 | Fr.889.63 |
| 10,000 | Fr.0.12332 | Fr.1,233.20 |
| 25,000 | Fr.0.11414 | Fr.2,853.50 |
| 50,000 | Fr.0.11200 | Fr.5,600.00 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

