
MAASH105SB7471MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH105SB7471MFCA01TR-ND - Tape & Reel (TR) 587-MAASH105SB7471MFCA01CT-ND - Cut Tape (CT) 587-MAASH105SB7471MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH105SB7471MFCA01 |
Description | CAP CER 470PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH105SB7471MFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 50 | Fr.0.03180 | Fr.1.59 |
| 100 | Fr.0.02750 | Fr.2.75 |
| 500 | Fr.0.02020 | Fr.10.10 |
| 1,000 | Fr.0.01795 | Fr.17.95 |
| 2,500 | Fr.0.01559 | Fr.38.98 |
| 5,000 | Fr.0.01418 | Fr.70.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01301 | Fr.130.10 |
| 20,000 | Fr.0.01205 | Fr.241.00 |
| 30,000 | Fr.0.01157 | Fr.347.10 |
| 50,000 | Fr.0.01104 | Fr.552.00 |
| 70,000 | Fr.0.01073 | Fr.751.10 |
| 100,000 | Fr.0.01043 | Fr.1,043.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

