Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU31LBC7475MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU31LBC7475MTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU31LBC7475MTCA01 |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU31LBC7475MTCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU31LAC7475MTCA01 | Taiyo Yuden | 2,400 | 587-MCASU31LAC7475MTCA01CT-ND | Fr.0.34000 | Parametric Equivalent |
| MCJCU31LBC7475MTDA01 | Taiyo Yuden | 1,740 | 587-MCJCU31LBC7475MTDA01CT-ND | Fr.0.59000 | Parametric Equivalent |
| UMK316AC7475MLHTE | Taiyo Yuden | 10,982 | 587-4972-1-ND | Fr.0.34000 | Parametric Equivalent |
| GCM31CC71H475MA03L | Murata Electronics | 1,900 | 490-GCM31CC71H475MA03LCT-ND | Fr.0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10322 | Fr.206.44 |
| Unit Price without VAT: | Fr.0.10322 |
|---|---|
| Unit Price with VAT: | Fr.0.11158 |





