MLASH31LSB7104KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1,021
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.11957
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,090
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.05840
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.11872
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.11872
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.11082
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,343
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 60
Unit Price: Fr.18.70000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: Fr.0.03075
Datasheet

Parametric Equivalent


TDK
In Stock: 46,601
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


TDK
In Stock: 177,891
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 3
Unit Price: Fr.0.44000
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASH31LSB7104KTNA01

DigiKey Part Number
587-MLASH31LSB7104KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASH31LSB7104KTNA01
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASH31LSB7104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMF316B7104KLHTTaiyo Yuden1,021587-6505-1-NDFr.0.33000Parametric Equivalent
MAASH31LSB7104KTNA01Taiyo Yuden2,000587-MAASH31LSB7104KTNA01CT-NDFr.0.33000Parametric Equivalent
MBJCH31LBB7104KTPA01Taiyo Yuden0587-MBJCH31LBB7104KTPA01TR-NDFr.0.11957Parametric Equivalent
MCASH31LSB7104KTNA01Taiyo Yuden1,090587-MCASH31LSB7104KTNA01CT-NDFr.0.24000Parametric Equivalent
MCASH31LSB7104KTNA1JTaiyo Yuden0587-MCASH31LSB7104KTNA1JTR-NDFr.0.05840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.04995Fr.99.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04995
Unit Price with VAT:Fr.0.05400