MLASH45MSB7225MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1,475
Unit Price: Fr.1.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 450
Unit Price: Fr.1.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.44316
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 500
Unit Price: Fr.0.94000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,789
Unit Price: Fr.1.75000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.69312
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.11289
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,480
Unit Price: Fr.2.83000
Datasheet
2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASH45MSB7225MTNA01

DigiKey Part Number
587-MLASH45MSB7225MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASH45MSB7225MTNA01
Description
CAP CER 2.2UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASH45MSB7225MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK432B7225MMHTTaiyo Yuden1,475587-5045-1-NDFr.1.14000Parametric Equivalent
MCASH45MSB7225MTNA01Taiyo Yuden450587-MCASH45MSB7225MTNA01CT-NDFr.1.14000Parametric Equivalent
MCASH45MSB7225MTNA1JTaiyo Yuden0587-MCASH45MSB7225MTNA1JTR-NDFr.0.44316Parametric Equivalent
MSASH45MSB7225MTNA01Taiyo Yuden500587-MSASH45MSB7225MTNA01CT-NDFr.0.94000Parametric Equivalent
18121C225MAT2AKYOCERA AVX7,789478-KGM43JR72A225MVCT-NDFr.1.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.35120Fr.175.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35120
Unit Price with VAT:Fr.0.37965