Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASQ31LSB5683MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASQ31LSB5683MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASQ31LSB5683MTNA01 |
Description | CAP CER 0.068UF 250V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASQ31LSB5683MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASQ31LSB5683MTNA01 | Taiyo Yuden | 0 | 587-MSASQ31LSB5683MTNA01TR-ND | Fr.0.06360 | Parametric Equivalent |
| QMK316BJ683ML-T | Taiyo Yuden | 0 | QMK316BJ683ML-T-ND | Fr.0.06360 | Parametric Equivalent |
| C3216X5R2E683M160AA | TDK | 2,000 | 445-14724-1-ND | Fr.0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06360 | Fr.127.20 |
| Unit Price without VAT: | Fr.0.06360 |
|---|---|
| Unit Price with VAT: | Fr.0.06875 |




