
MSASE105SB5224KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE105SB5224KFNA01TR-ND - Tape & Reel (TR) 587-MSASE105SB5224KFNA01CT-ND - Cut Tape (CT) 587-MSASE105SB5224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105SB5224KFNA01 |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105SB5224KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402X224K160CT | Walsin Technology Corporation | 25,103 | 1292-0402X224K160CT-ND | Fr.0.08000 | Parametric Equivalent |
| CC0402KRX5R7BB224 | YAGEO | 63,032 | 311-1693-1-ND | Fr.0.08000 | Parametric Equivalent |
| CGA2B1X5R1C224K050BC | TDK | 642,481 | 445-7877-1-ND | Fr.0.10000 | Parametric Equivalent |
| CGA2B1X5R1C224K050EC | TDK | 99,700 | 445-CGA2B1X5R1C224K050ECCT-ND | Fr.0.09000 | Parametric Equivalent |
| CL05A224KO5NNNC | Samsung Electro-Mechanics | 113,262 | 1276-1456-1-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 50 | Fr.0.03680 | Fr.1.84 |
| 100 | Fr.0.03180 | Fr.3.18 |
| 500 | Fr.0.02354 | Fr.11.77 |
| 1,000 | Fr.0.02100 | Fr.21.00 |
| 2,500 | Fr.0.01833 | Fr.45.82 |
| 5,000 | Fr.0.01672 | Fr.83.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01540 | Fr.154.00 |
| 20,000 | Fr.0.01431 | Fr.286.20 |
| 30,000 | Fr.0.01377 | Fr.413.10 |
| 50,000 | Fr.0.01317 | Fr.658.50 |
| 70,000 | Fr.0.01281 | Fr.896.70 |
| 100,000 | Fr.0.01248 | Fr.1,248.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

