
MSASE16KJB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE16KJB5225KTNA01TR-ND - Tape & Reel (TR) 587-MSASE16KJB5225KTNA01CT-ND - Cut Tape (CT) 587-MSASE16KJB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE16KJB5225KTNA01 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE16KJB5225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107BBJ225KK-T | Taiyo Yuden | 2,843 | 587-4865-1-ND | Fr.0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.11100 | Fr.1.11 |
| 50 | Fr.0.07940 | Fr.3.97 |
| 100 | Fr.0.06980 | Fr.6.98 |
| 500 | Fr.0.05378 | Fr.26.89 |
| 1,000 | Fr.0.04887 | Fr.48.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04149 | Fr.165.96 |
| 8,000 | Fr.0.03875 | Fr.310.00 |
| 12,000 | Fr.0.03738 | Fr.448.56 |
| 20,000 | Fr.0.03586 | Fr.717.20 |
| 28,000 | Fr.0.03498 | Fr.979.44 |
| 40,000 | Fr.0.03412 | Fr.1,364.80 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

