Parametric Equivalent
Parametric Equivalent

MSASE16KJB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE16KJB5225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASE16KJB5225MTNA01 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE16KJB5225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107BBJ225MK-T | Taiyo Yuden | 3,509 | 587-4866-1-ND | Fr.0.20000 | Parametric Equivalent |
| MLASE16KJB5225MTNA01 | Taiyo Yuden | 0 | 587-MLASE16KJB5225MTNA01TR-ND | Fr.0.04207 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04207 | Fr.168.28 |
| Unit Price without VAT: | Fr.0.04207 |
|---|---|
| Unit Price with VAT: | Fr.0.04548 |



