0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH31LSB7104KTNA01

DigiKey Part Number
587-MSASH31LSB7104KTNA01TR-ND - Tape & Reel (TR)
587-MSASH31LSB7104KTNA01CT-ND - Cut Tape (CT)
587-MSASH31LSB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH31LSB7104KTNA01
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH31LSB7104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMF316B7104KLHTTaiyo Yuden1,021587-6505-1-NDFr.0.33000Parametric Equivalent
MAASH31LSB7104KTNA01Taiyo Yuden2,000587-MAASH31LSB7104KTNA01CT-NDFr.0.33000Parametric Equivalent
MCASH31LSB7104KTNA01Taiyo Yuden1,090587-MCASH31LSB7104KTNA01CT-NDFr.0.24000Parametric Equivalent
12061C104KAR1-EMKYOCERA AVX60478-12061C104KAR1-EMCT-NDFr.18.70000Parametric Equivalent
C3216X7R2A104K160AATDK46,601445-1377-1-NDFr.0.19000Parametric Equivalent
In-Stock: 1,343
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.12600Fr.1.26
50Fr.0.09120Fr.4.56
100Fr.0.08050Fr.8.05
500Fr.0.06254Fr.31.27
1,000Fr.0.05701Fr.57.01
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.05245Fr.104.90
4,000Fr.0.04870Fr.194.80
6,000Fr.0.04683Fr.280.98
10,000Fr.0.04475Fr.447.50
14,000Fr.0.04354Fr.609.56
20,000Fr.0.04237Fr.847.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782