MSASQ31LSB5683MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.06360
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.06360
Datasheet

Parametric Equivalent


TDK
In Stock: 2,000
Unit Price: Fr.0.25000
Datasheet
0.068 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASQ31LSB5683MTNA01

DigiKey Part Number
587-MSASQ31LSB5683MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASQ31LSB5683MTNA01
Description
CAP CER 0.068UF 250V X5R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASQ31LSB5683MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASQ31LSB5683MTNA01Taiyo Yuden0587-MLASQ31LSB5683MTNA01TR-NDFr.0.06360Parametric Equivalent
QMK316BJ683ML-TTaiyo Yuden0QMK316BJ683ML-T-NDFr.0.06360Parametric Equivalent
C3216X5R2E683M160AATDK2,000445-14724-1-NDFr.0.25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.06360Fr.127.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06360
Unit Price with VAT:Fr.0.06875