
MSASU219JB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU219JB7104KTNA01TR-ND - Tape & Reel (TR) 587-MSASU219JB7104KTNA01CT-ND - Cut Tape (CT) 587-MSASU219JB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU219JB7104KTNA01 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU219JB7104KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KPX7R9BB104 | YAGEO | 44,489 | 13-CC0805KPX7R9BB104CT-ND | Fr.0.09000 | Parametric Equivalent |
| CL21B104KBCNFNC | Samsung Electro-Mechanics | 754,478 | 1276-2444-1-ND | Fr.0.08000 | Parametric Equivalent |
| CL21B104KBCNNNC | Samsung Electro-Mechanics | 7,988,083 | 1276-1003-1-ND | Fr.0.08000 | Parametric Equivalent |
| CL21B104KBCNNND | Samsung Electro-Mechanics | 109,730 | 1276-CL21B104KBCNNNDCT-ND | Fr.0.08000 | Parametric Equivalent |
| CL21B104KBCNNWC | Samsung Electro-Mechanics | 392,183 | 1276-2445-1-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10300 | Fr.1.03 |
| 50 | Fr.0.07360 | Fr.3.68 |
| 100 | Fr.0.06470 | Fr.6.47 |
| 500 | Fr.0.04966 | Fr.24.83 |
| 1,000 | Fr.0.04503 | Fr.45.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03810 | Fr.152.40 |
| 8,000 | Fr.0.03553 | Fr.284.24 |
| 12,000 | Fr.0.03425 | Fr.411.00 |
| 20,000 | Fr.0.03282 | Fr.656.40 |
| 28,000 | Fr.0.03199 | Fr.895.72 |
| 40,000 | Fr.0.03119 | Fr.1,247.60 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

