Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASU32MSB7335KPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU32MSB7335KPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASU32MSB7335KPNA01 |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU32MSB7335KPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASU32MSB7335KPNA01 | Taiyo Yuden | 0 | 587-MLASU32MSB7335KPNA01TR-ND | Fr.0.20879 | Parametric Equivalent |
| 12105C335KAT2A | KYOCERA AVX | 15,113 | 478-12864-1-ND | Fr.0.48000 | Parametric Equivalent |
| 1210B335K500CT | Walsin Technology Corporation | 0 | 1292-1210B335K500CTTR-ND | Fr.0.16309 | Parametric Equivalent |
| C3225X7R1H335K250AB | TDK | 29,756 | 445-3936-1-ND | Fr.0.63000 | Parametric Equivalent |
| CGA6P3X7R1H335K250AB | TDK | 66,681 | 445-5716-1-ND | Fr.0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.20879 | Fr.208.79 |
| Unit Price without VAT: | Fr.0.20879 |
|---|---|
| Unit Price with VAT: | Fr.0.22570 |








