NR4018T2R2M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 23,000
Unit Price: Fr.0.22000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.10929

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.23000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.07303
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.10929

MFR Recommended


Taiyo Yuden
In Stock: 5,034
Unit Price: Fr.0.16000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.26000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.14954
Datasheet

Similar


Bourns Inc.
In Stock: 87,635
Unit Price: Fr.0.29000
Datasheet
2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.44 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR4018T2R2M

DigiKey Part Number
587-1669-2-ND - Tape & Reel (TR)
587-1669-1-ND - Cut Tape (CT)
587-1669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR4018T2R2M
Description
FIXED IND 2.2UH 1.44A 72 MOHM
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.44 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR4018T2R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.7A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
72mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
52MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXBD4040TKL2R2MTaiyo Yuden23,000587-LSXBD4040TKL2R2MCT-NDFr.0.22000Direct
LBXND4040TKL2R2MDGTaiyo Yuden0587-LBXND4040TKL2R2MDGTR-NDFr.0.10929MFR Recommended
LCXND4040TKL2R2MDGTaiyo Yuden0587-LCXND4040TKL2R2MDGCT-NDFr.0.23000MFR Recommended
LLXND4040TKL2R2MDGTaiyo Yuden0587-LLXND4040TKL2R2MDGTR-NDFr.0.07303MFR Recommended
LMXND4040TKL2R2MDGTaiyo Yuden0587-LMXND4040TKL2R2MDGTR-NDFr.0.10929MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes