Parametric Equivalent
Parametric Equivalent



TMK042CG360JC-W | |
|---|---|
DigiKey Part Number | 587-5768-2-ND - Tape & Reel (TR) 587-5768-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG360JC-W |
Description | CAP CER 36PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG360JC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG360JWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG360JWNA01TR-ND | Fr.0.00427 | Parametric Equivalent |
| MSAST042SCG360JWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG360JWNA01TR-ND | Fr.0.00427 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 50 | Fr.0.01500 | Fr.0.75 |
| 100 | Fr.0.01280 | Fr.1.28 |
| 500 | Fr.0.00900 | Fr.4.50 |
| 1,000 | Fr.0.00787 | Fr.7.87 |
| 2,500 | Fr.0.00667 | Fr.16.68 |
| 5,000 | Fr.0.00595 | Fr.29.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | Fr.0.00448 | Fr.179.20 |
| 80,000 | Fr.0.00415 | Fr.332.00 |
| 120,000 | Fr.0.00399 | Fr.478.80 |
| 200,000 | Fr.0.00381 | Fr.762.00 |
| 280,000 | Fr.0.00370 | Fr.1,036.00 |
| 400,000 | Fr.0.00360 | Fr.1,440.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |



