


TMK107B7224KAHT | |
|---|---|
DigiKey Part Number | 587-3470-2-ND - Tape & Reel (TR) 587-3470-1-ND - Cut Tape (CT) 587-3470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107B7224KAHT |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | TMK107B7224KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07400 | Fr.0.74 |
| 50 | Fr.0.05260 | Fr.2.63 |
| 100 | Fr.0.04570 | Fr.4.57 |
| 500 | Fr.0.03450 | Fr.17.25 |
| 1,000 | Fr.0.03104 | Fr.31.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02586 | Fr.103.44 |
| 8,000 | Fr.0.02394 | Fr.191.52 |
| 12,000 | Fr.0.02298 | Fr.275.76 |
| 20,000 | Fr.0.02191 | Fr.438.20 |
| 28,000 | Fr.0.02129 | Fr.596.12 |
| 40,000 | Fr.0.02069 | Fr.827.60 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

