0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

TMK107B7224KAHT

DigiKey Part Number
587-3470-2-ND - Tape & Reel (TR)
587-3470-1-ND - Cut Tape (CT)
587-3470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107B7224KAHT
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
TMK107B7224KAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,362
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07400Fr.0.74
50Fr.0.05260Fr.2.63
100Fr.0.04570Fr.4.57
500Fr.0.03450Fr.17.25
1,000Fr.0.03104Fr.31.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02586Fr.103.44
8,000Fr.0.02394Fr.191.52
12,000Fr.0.02298Fr.275.76
20,000Fr.0.02191Fr.438.20
28,000Fr.0.02129Fr.596.12
40,000Fr.0.02069Fr.827.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053