


UMK105CG271JV-F | |
|---|---|
DigiKey Part Number | 587-1216-2-ND - Tape & Reel (TR) 587-1216-1-ND - Cut Tape (CT) 587-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG271JV-F |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG271JV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H271J050BA | TDK | 17,491 | 445-13796-1-ND | Fr.0.09000 | Direct |
| CGJ2B2C0G1H271J050BA | TDK | 4,701 | 445-8058-1-ND | Fr.0.12000 | Upgrade |
| GRM1555C1H271GA01D | Murata Electronics | 18,946 | 490-8192-1-ND | Fr.0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02800 | Fr.0.28 |
| 50 | Fr.0.01900 | Fr.0.95 |
| 100 | Fr.0.01630 | Fr.1.63 |
| 500 | Fr.0.01164 | Fr.5.82 |
| 1,000 | Fr.0.01022 | Fr.10.22 |
| 2,500 | Fr.0.00874 | Fr.21.85 |
| 5,000 | Fr.0.00784 | Fr.39.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00711 | Fr.71.10 |
| 20,000 | Fr.0.00650 | Fr.130.00 |
| 30,000 | Fr.0.00620 | Fr.186.00 |
| 50,000 | Fr.0.00587 | Fr.293.50 |
| 70,000 | Fr.0.00567 | Fr.396.90 |
| 100,000 | Fr.0.00549 | Fr.549.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

