270 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CH271JVHF

DigiKey Part Number
587-5078-2-ND - Tape & Reel (TR)
587-5078-1-ND - Cut Tape (CT)
587-5078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CH271JVHF
Description
CAP CER 270PF 50V CH 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CH271JVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,773
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02900Fr.0.29
50Fr.0.01940Fr.0.97
100Fr.0.01660Fr.1.66
500Fr.0.01188Fr.5.94
1,000Fr.0.01043Fr.10.43
2,500Fr.0.00892Fr.22.30
5,000Fr.0.00801Fr.40.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00726Fr.72.60
20,000Fr.0.00665Fr.133.00
30,000Fr.0.00634Fr.190.20
50,000Fr.0.00600Fr.300.00
70,000Fr.0.00580Fr.406.00
100,000Fr.0.00561Fr.561.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648