


UMK316AC7475MLHTE | |
|---|---|
DigiKey Part Number | 587-4972-2-ND - Tape & Reel (TR) 587-4972-1-ND - Cut Tape (CT) 587-4972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316AC7475MLHTE |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316AC7475MLHTE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20600 | Fr.2.06 |
| 50 | Fr.0.15260 | Fr.7.63 |
| 100 | Fr.0.13630 | Fr.13.63 |
| 500 | Fr.0.10878 | Fr.54.39 |
| 1,000 | Fr.0.10028 | Fr.100.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09330 | Fr.186.60 |
| 4,000 | Fr.0.08755 | Fr.350.20 |
| 6,000 | Fr.0.08468 | Fr.508.08 |
| 10,000 | Fr.0.08149 | Fr.814.90 |
| 14,000 | Fr.0.07962 | Fr.1,114.68 |
| 20,000 | Fr.0.07783 | Fr.1,556.60 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

