
AGGBLA.125.A | |
|---|---|
DigiKey Part Number | 931-AGGBLA.125.ATR-ND - Tape & Reel (TR) 931-AGGBLA.125.ACT-ND - Cut Tape (CT) 931-AGGBLA.125.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGGBLA.125.A |
Description | ACTIVE MULTI-BAND GNSS CHIP ANTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Taoglas Limited | Return Loss -6.3dB, -6.8dB, -7.1dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain -0.38dBi, -0.95dBi, -0.95dBi, -0.94dBi |
Part Status Active | Features LNA, Filter |
RF Family/Standard Navigation | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 1.176GHz, 1.561GHz, 1.575GHz, 1.603GHz | Height (Max) 0.110" (2.80mm) |
Antenna Type Chip | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.45000 | Fr.14.45 |
| 10 | Fr.11.49200 | Fr.114.92 |
| 25 | Fr.10.75240 | Fr.268.81 |
| 100 | Fr.9.93950 | Fr.993.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.9.55196 | Fr.2,387.99 |
| 500 | Fr.9.31850 | Fr.4,659.25 |
| 750 | Fr.9.20151 | Fr.6,901.13 |
| Unit Price without VAT: | Fr.14.45000 |
|---|---|
| Unit Price with VAT: | Fr.15.62045 |


