
PC95SP50X50X5 | |
|---|---|
DigiKey Part Number | 445-180888-ND |
Manufacturer | |
Manufacturer Product Number | PC95SP50X50X5 |
Description | FERRITE CORE SP PCS95 1PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core SP Type 1.969" (50.00mm) Length 1.969" (50.00mm) Width Diameter 0.197" (5.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | SP | |
Supplier Device Package | SP 50 x 50 x 5 | |
Material | PC95 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.197" (5.00mm) | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.32000 | Fr.6.32 |
| 10 | Fr.4.27000 | Fr.42.70 |
| 25 | Fr.3.58960 | Fr.89.74 |
| 50 | Fr.3.11620 | Fr.155.81 |
| 156 | Fr.2.72994 | Fr.425.87 |
| Unit Price without VAT: | Fr.6.32000 |
|---|---|
| Unit Price with VAT: | Fr.6.83192 |

