0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C1224K189

DigiKey Part Number
495-B32520C1224K189TR-ND - Tape & Reel (TR)
495-B32520C1224K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32520C1224K189
Description
CAP FILM 0.22UF 10% 100VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32520C1224K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,636
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.29500Fr.2.95
50Fr.0.22340Fr.11.17
100Fr.0.20130Fr.20.13
500Fr.0.16400Fr.82.00
1,000Fr.0.15247Fr.152.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400Fr.0.12985Fr.311.64
4,800Fr.0.12301Fr.590.45
7,200Fr.0.11958Fr.860.98
12,000Fr.0.11578Fr.1,389.36
16,800Fr.0.11356Fr.1,907.81
24,000Fr.0.11143Fr.2,674.32
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888