0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C1104J289

DigiKey Part Number
495-B32521C1104J289CT-ND - Cut Tape (CT)
495-B32521C1104J289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32521C1104J289
Description
CAP FILM 0.1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C1104J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,820
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.25700Fr.2.57
50Fr.0.19320Fr.9.66
100Fr.0.17360Fr.17.36
500Fr.0.14034Fr.70.17
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.11999Fr.119.99
2,000Fr.0.11221Fr.224.42
3,000Fr.0.10831Fr.324.93
5,000Fr.0.10399Fr.519.95
7,000Fr.0.10147Fr.710.29
10,000Fr.0.09904Fr.990.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402