
B32521C1104J289 | |
|---|---|
DigiKey Part Number | 495-B32521C1104J289CT-ND - Cut Tape (CT) 495-B32521C1104J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C1104J289 |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1104J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25700 | Fr.2.57 |
| 50 | Fr.0.19320 | Fr.9.66 |
| 100 | Fr.0.17360 | Fr.17.36 |
| 500 | Fr.0.14034 | Fr.70.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11999 | Fr.119.99 |
| 2,000 | Fr.0.11221 | Fr.224.42 |
| 3,000 | Fr.0.10831 | Fr.324.93 |
| 5,000 | Fr.0.10399 | Fr.519.95 |
| 7,000 | Fr.0.10147 | Fr.710.29 |
| 10,000 | Fr.0.09904 | Fr.990.40 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

