B32529C6682M289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 36
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: Fr.0.05643
Datasheet
6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C6682M289

DigiKey Part Number
B32529C6682M289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C6682M289
Description
CAP FILM 6800PF 20% 400VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C6682M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C6682M000TDK36495-B32529C6682M000-NDFr.0.26000Parametric Equivalent
B32529C6682M189TDK0B32529C6682M189-NDFr.0.05643Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
12,800Fr.0.05587Fr.715.14
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05587
Unit Price with VAT:Fr.0.06040