
B32620A6103J000 | |
|---|---|
DigiKey Part Number | 495-1325-ND |
Manufacturer | |
Manufacturer Product Number | B32620A6103J000 |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A6103J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32621A6103J000 | TDK | 19,004 | 495-1326-ND | Fr.0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.40200 | Fr.4.02 |
| 50 | Fr.0.31060 | Fr.15.53 |
| 100 | Fr.0.28240 | Fr.28.24 |
| 500 | Fr.0.23472 | Fr.117.36 |
| 1,000 | Fr.0.21997 | Fr.219.97 |
| 3,000 | Fr.0.20177 | Fr.605.31 |
| 5,000 | Fr.0.19504 | Fr.975.20 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |

