1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32924C3105K189

DigiKey Part Number
495-B32924C3105K189TR-ND - Tape & Reel (TR)
495-B32924C3105K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32924C3105K189
Description
CAP FILM 1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32924C3105K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,375
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.55000Fr.1.55
10Fr.1.04200Fr.10.42
50Fr.0.84140Fr.42.07
100Fr.0.77940Fr.77.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
350Fr.0.69400Fr.242.90
700Fr.0.65817Fr.460.72
1,050Fr.0.64024Fr.672.25
1,750Fr.0.62035Fr.1,085.61
2,450Fr.0.60873Fr.1,491.39
3,500Fr.0.59755Fr.2,091.43
Manufacturers Standard Package
Unit Price without VAT:Fr.1.55000
Unit Price with VAT:Fr.1.67555