
B43310A9398M000 | |
|---|---|
DigiKey Part Number | 495-3657-ND |
Manufacturer | |
Manufacturer Product Number | B43310A9398M000 |
Description | CAP ALUM 3900UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 49mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.7 A @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.532" Dia (64.30mm) |
Tolerance ±20% | Height - Seated (Max) 5.118" (130.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 49mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43701A9398M000 | TDK | 1 | B43701A9398M000-ND | Fr.67.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.74.34000 | Fr.74.34 |
| 15 | Fr.59.13800 | Fr.887.07 |
| Unit Price without VAT: | Fr.74.34000 |
|---|---|
| Unit Price with VAT: | Fr.80.36154 |

