
B72210S0300K151 | |
|---|---|
DigiKey Part Number | 495-6583-2-ND - Tape & Reel (TR) 495-6583-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0300K151 |
Description | VARISTOR 47V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer TDK | Current - Surge 500 A |
Series | Energy 4.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2750 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S0300K101 | TDK | 1,675 | 495-3770-ND | Fr.0.32000 | Parametric Equivalent |
| B72210S0300K131 | TDK | 3,540 | 495-B72210S0300K131CT-ND | Fr.0.39000 | Parametric Equivalent |
| B72210S0300K551 | TDK | 2,420 | 495-6584-1-ND | Fr.0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.27000 | Fr.2.70 |
| 25 | Fr.0.24120 | Fr.6.03 |
| 100 | Fr.0.20930 | Fr.20.93 |
| 250 | Fr.0.19412 | Fr.48.53 |
| 500 | Fr.0.18496 | Fr.92.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.15559 | Fr.233.39 |
| 3,000 | Fr.0.15061 | Fr.451.83 |
| 4,500 | Fr.0.14812 | Fr.666.54 |
| 7,500 | Fr.0.14536 | Fr.1,090.20 |
| 10,500 | Fr.0.14374 | Fr.1,509.27 |
| 15,000 | Fr.0.14219 | Fr.2,132.85 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

