
B72214P2461K351 | |
|---|---|
DigiKey Part Number | 495-B72214P2461K351TR-ND - Tape & Reel (TR) 495-B72214P2461K351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214P2461K351 |
Description | VARISTOR 750V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 200J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 320 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.13000 | Fr.1.13 |
| 10 | Fr.0.82100 | Fr.8.21 |
| 25 | Fr.0.74400 | Fr.18.60 |
| 100 | Fr.0.65940 | Fr.65.94 |
| 250 | Fr.0.61912 | Fr.154.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.53306 | Fr.266.53 |
| 1,000 | Fr.0.51513 | Fr.515.13 |
| 1,500 | Fr.0.50614 | Fr.759.21 |
| 2,500 | Fr.0.49619 | Fr.1,240.48 |
| 3,500 | Fr.0.49037 | Fr.1,716.29 |
| 5,000 | Fr.0.48478 | Fr.2,423.90 |
| Unit Price without VAT: | Fr.1.13000 |
|---|---|
| Unit Price with VAT: | Fr.1.22153 |

