
B72220S0950K101 | |
|---|---|
DigiKey Part Number | 495-5952-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0950K101 |
Description | VARISTOR 150V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0950K101 Models |
Category | Varistor Voltage (Max) 165 V |
Manufacturer TDK | Current - Surge 6.5 kA |
Series | Energy 50J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2500 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 150 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.51300 | Fr.5.13 |
| 25 | Fr.0.46320 | Fr.11.58 |
| 100 | Fr.0.40770 | Fr.40.77 |
| 250 | Fr.0.38132 | Fr.95.33 |
| 500 | Fr.0.36536 | Fr.182.68 |
| 1,000 | Fr.0.35227 | Fr.352.27 |
| 2,500 | Fr.0.33844 | Fr.846.10 |
| 5,000 | Fr.0.33010 | Fr.1,650.50 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

