Similar
Similar
Similar
Similar

B82471A1103M000 | |
|---|---|
DigiKey Part Number | 495-75963-2-ND - Tape & Reel (TR) 495-75963-1-ND - Cut Tape (CT) 495-75963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82471A1103M000 |
Description | FIXED IND 10UH 1.44A 100 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.44 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82471A1103M000 Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.240" L x 0.220" W (6.10mm x 5.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.193" (4.90mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH38D16RLDNP-100MC | Sumida America Inc. | 0 | 308-CDRH38D16RLDNP-100MCTR-ND | Fr.0.29995 | Similar |
| CDRH6D23HPNP-100MC | Sumida America Inc. | 0 | CDRH6D23HPNP-100MC-ND | Fr.0.31476 | Similar |
| SDR0604-100ML | Bourns Inc. | 1,234 | 118-SDR0604-100MLCT-ND | Fr.0.36000 | Similar |
| UP1B-100-R | Eaton - Electronics Division | 650 | 513-1180-1-ND | Fr.1.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.35741 | Fr.357.41 |
| Unit Price without VAT: | Fr.0.70000 |
|---|---|
| Unit Price with VAT: | Fr.0.75670 |




