
B88069X9871T702 | |
|---|---|
DigiKey Part Number | 495-B88069X9871T702TR-ND - Tape & Reel (TR) 495-B88069X9871T702CT-ND - Cut Tape (CT) 495-B88069X9871T702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X9871T702 |
Description | GDT 300V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9871T702 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 300 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-30-SM-RPLF | Bourns Inc. | 317 | 2035-30-SM-RPLFCT-ND | Fr.0.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.99000 | Fr.0.99 |
| 5 | Fr.0.82200 | Fr.4.11 |
| 10 | Fr.0.75700 | Fr.7.57 |
| 50 | Fr.0.62800 | Fr.31.40 |
| 100 | Fr.0.57940 | Fr.57.94 |
| 250 | Fr.0.52076 | Fr.130.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | Fr.0.43853 | Fr.306.97 |
| 1,400 | Fr.0.40414 | Fr.565.80 |
| 2,100 | Fr.0.38518 | Fr.808.88 |
| 3,500 | Fr.0.36246 | Fr.1,268.61 |
| 4,900 | Fr.0.34997 | Fr.1,714.85 |
| Unit Price without VAT: | Fr.0.99000 |
|---|---|
| Unit Price with VAT: | Fr.1.07019 |

