

C0603X6S0J224M030BC | |
|---|---|
DigiKey Part Number | 445-8003-2-ND - Tape & Reel (TR) 445-8003-1-ND - Cut Tape (CT) 445-8003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S0J224M030BC |
Description | CAP CER 0.22UF 6.3V X6S 0201 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S0J224M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X6S0J224K030BC | TDK | 50,749 | 445-8002-1-ND | Fr.0.10000 | Upgrade |
| C0603X6S1A224K030BC | TDK | 7,663 | 445-13708-1-ND | Fr.0.15000 | Upgrade |
| C0603X6S1A224M030BC | TDK | 51,456 | 445-13709-1-ND | Fr.0.14000 | Upgrade |
| C0603X7S0J224K030BC | TDK | 588,282 | 445-9069-1-ND | Fr.0.11000 | Upgrade |
| C0603X7S0J224M030BC | TDK | 96,939 | 445-9075-1-ND | Fr.0.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07600 | Fr.0.76 |
| 50 | Fr.0.05400 | Fr.2.70 |
| 100 | Fr.0.04710 | Fr.4.71 |
| 500 | Fr.0.03556 | Fr.17.78 |
| 1,000 | Fr.0.03202 | Fr.32.02 |
| 2,500 | Fr.0.02828 | Fr.70.70 |
| 5,000 | Fr.0.02604 | Fr.130.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.02260 | Fr.339.00 |
| 30,000 | Fr.0.02128 | Fr.638.40 |
| 45,000 | Fr.0.02062 | Fr.927.90 |
| 75,000 | Fr.0.01989 | Fr.1,491.75 |
| 105,000 | Fr.0.01946 | Fr.2,043.30 |
| 150,000 | Fr.0.01905 | Fr.2,857.50 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

