C1005X6S1A105M050BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 206,695
Unit Price: Fr.0.08000
Datasheet

Upgrade


TDK
In Stock: 254,167
Unit Price: Fr.0.08000
Datasheet

Upgrade


TDK
In Stock: 640,306
Unit Price: Fr.0.12000
Datasheet

Upgrade


TDK
In Stock: 88,178
Unit Price: Fr.0.18000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1,197,443
Unit Price: Fr.0.08000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 349,217
Unit Price: Fr.0.09000
Datasheet
1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1A105M050BC

DigiKey Part Number
445-7369-2-ND - Tape & Reel (TR)
445-7369-1-ND - Cut Tape (CT)
445-7369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1A105M050BC
Description
CAP CER 1UF 10V X6S 0402
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1A105M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1A105K050BCTDK206,695445-7368-1-NDFr.0.08000Upgrade
C1005X6S1C105K050BCTDK254,167445-9086-1-NDFr.0.08000Upgrade
C1005X7S1A105K050BCTDK640,306445-9116-1-NDFr.0.12000Upgrade
C1005X7S1A105M050BCTDK88,178445-9079-1-NDFr.0.18000Upgrade
CL05X105KP5NNNCSamsung Electro-Mechanics1,197,4431276-6805-1-NDFr.0.08000Direct
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04400Fr.0.44
50Fr.0.02980Fr.1.49
100Fr.0.02560Fr.2.56
500Fr.0.01878Fr.9.39
1,000Fr.0.01666Fr.16.66
2,500Fr.0.01444Fr.36.10
5,000Fr.0.01311Fr.65.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01167Fr.116.70
20,000Fr.0.01079Fr.215.80
30,000Fr.0.01035Fr.310.50
50,000Fr.0.00987Fr.493.50
70,000Fr.0.00958Fr.670.60
100,000Fr.0.00931Fr.931.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648