

C1005X7R1C104M050BC | |
|---|---|
DigiKey Part Number | 445-4953-2-ND - Tape & Reel (TR) 445-4953-1-ND - Cut Tape (CT) 445-4953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C104M050BC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C104M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1C104K050BC | TDK | 1,885,487 | 445-4952-1-ND | Fr.0.08000 | Upgrade |
| C1005X7R1E104K050BB | TDK | 6 | 445-7348-1-ND | Fr.0.08000 | Upgrade |
| C1005X7R1E104M050BB | TDK | 79,402 | 445-7349-1-ND | Fr.0.08000 | Upgrade |
| C1005X7R1H104K050BB | TDK | 1,728,121 | 445-5932-1-ND | Fr.0.08000 | Upgrade |
| C1005X7R1H104M050BB | TDK | 299,748 | 445-5933-1-ND | Fr.0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03700 | Fr.0.37 |
| 50 | Fr.0.02580 | Fr.1.29 |
| 100 | Fr.0.02210 | Fr.2.21 |
| 500 | Fr.0.01606 | Fr.8.03 |
| 1,000 | Fr.0.01421 | Fr.14.21 |
| 2,500 | Fr.0.01226 | Fr.30.65 |
| 5,000 | Fr.0.01109 | Fr.55.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00983 | Fr.98.30 |
| 20,000 | Fr.0.00906 | Fr.181.20 |
| 30,000 | Fr.0.00868 | Fr.260.40 |
| 50,000 | Fr.0.00825 | Fr.412.50 |
| 70,000 | Fr.0.00800 | Fr.560.00 |
| 100,000 | Fr.0.00776 | Fr.776.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

