

C1608X5R1C335M080AC | |
|---|---|
DigiKey Part Number | 445-7477-2-ND - Tape & Reel (TR) 445-7477-1-ND - Cut Tape (CT) 445-7477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C335M080AC |
Description | CAP CER 3.3UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C335M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1C335K080AC | TDK | 183,374 | 445-7476-1-ND | Fr.0.20000 | Upgrade |
| C1608X5R1E335K080AC | TDK | 22,392 | 445-14141-1-ND | Fr.0.25000 | Upgrade |
| C1608X5R1E335M080AC | TDK | 9,485 | 445-14142-1-ND | Fr.0.25000 | Upgrade |
| C1608X5R1V335K080AC | TDK | 57,317 | 445-14167-1-ND | Fr.0.27000 | Upgrade |
| C1608X5R1V335M080AC | TDK | 27,698 | 445-14168-1-ND | Fr.0.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.12000 | Fr.1.20 |
| 50 | Fr.0.08660 | Fr.4.33 |
| 100 | Fr.0.07640 | Fr.7.64 |
| 500 | Fr.0.05918 | Fr.29.59 |
| 1,000 | Fr.0.05386 | Fr.53.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04460 | Fr.178.40 |
| 8,000 | Fr.0.04174 | Fr.333.92 |
| 12,000 | Fr.0.04030 | Fr.483.60 |
| 20,000 | Fr.0.03871 | Fr.774.20 |
| 28,000 | Fr.0.03778 | Fr.1,057.84 |
| 40,000 | Fr.0.03689 | Fr.1,475.60 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

