3.3 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1V335M080AC

DigiKey Part Number
445-14168-2-ND - Tape & Reel (TR)
445-14168-1-ND - Cut Tape (CT)
445-14168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1V335M080AC
Description
CAP CER 3.3UF 35V X5R 0603
Customer Reference
Detailed Description
3.3 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1V335M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1V335K080ACTDK57,317445-14167-1-NDFr.0.27000Upgrade
In-Stock: 27,698
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.16100Fr.1.61
50Fr.0.11820Fr.5.91
100Fr.0.10500Fr.10.50
500Fr.0.08272Fr.41.36
1,000Fr.0.07583Fr.75.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06364Fr.254.56
8,000Fr.0.05992Fr.479.36
12,000Fr.0.05806Fr.696.72
20,000Fr.0.05599Fr.1,119.80
28,000Fr.0.05478Fr.1,533.84
40,000Fr.0.05362Fr.2,144.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187