0.068 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2E683M160AA

DigiKey Part Number
445-14724-2-ND - Tape & Reel (TR)
445-14724-1-ND - Cut Tape (CT)
445-14724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2E683M160AA
Description
CAP CER 0.068UF 250V X5R 1206
Customer Reference
Detailed Description
0.068 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2E683M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2E683K160AATDK194445-4475-1-NDFr.0.25000Upgrade
C3216X7R2E683K160AMTDK5,990445-6078-1-NDFr.0.27000Upgrade
C3216X7T2V683K130AATDK3,904445-14836-1-NDFr.0.31000Similar
C3216X7T2V683M130AATDK1,660445-14837-1-NDFr.0.30000Similar
C3216X7T2W683M130AATDK4,668445-14839-1-NDFr.0.30000Similar
In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.14800Fr.1.48
50Fr.0.10800Fr.5.40
100Fr.0.09570Fr.9.57
500Fr.0.07500Fr.37.50
1,000Fr.0.06862Fr.68.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.06156Fr.123.12
4,000Fr.0.05737Fr.229.48
6,000Fr.0.05527Fr.331.62
10,000Fr.0.05295Fr.529.50
14,000Fr.0.05159Fr.722.26
20,000Fr.0.05028Fr.1,005.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025