

C3216X7T2V104M160AA | |
|---|---|
DigiKey Part Number | 445-14835-2-ND - Tape & Reel (TR) 445-14835-1-ND - Cut Tape (CT) 445-14835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2V104M160AA |
Description | CAP CER 0.1UF 350V X7T 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 350V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2V104M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7T2W104M160AA | TDK | 13,578 | 445-14838-1-ND | Fr.0.63000 | Direct |
| C3216X7T2V104K160AA | TDK | 585 | 445-14834-1-ND | Fr.0.53000 | Upgrade |
| C3216X7T2W104K160AA | TDK | 22,761 | 445-7758-1-ND | Fr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.30000 | Fr.3.00 |
| 50 | Fr.0.22680 | Fr.11.34 |
| 100 | Fr.0.20440 | Fr.20.44 |
| 500 | Fr.0.16648 | Fr.83.24 |
| 1,000 | Fr.0.15477 | Fr.154.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.14099 | Fr.281.98 |
| 4,000 | Fr.0.13328 | Fr.533.12 |
| 6,000 | Fr.0.12942 | Fr.776.52 |
| 10,000 | Fr.0.12514 | Fr.1,251.40 |
| 14,000 | Fr.0.12264 | Fr.1,716.96 |
| 20,000 | Fr.0.12024 | Fr.2,404.80 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

