

C3216X7T2W104M160AE | |
|---|---|
DigiKey Part Number | 445-6821-2-ND - Tape & Reel (TR) 445-6821-1-ND - Cut Tape (CT) 445-6821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2W104M160AE |
Description | CAP CER 0.1UF 450V X7T 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2W104M160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7T2W104K160AE | TDK | 429,300 | 445-8897-1-ND | Fr.0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.48500 | Fr.4.85 |
| 50 | Fr.0.37620 | Fr.18.81 |
| 100 | Fr.0.34270 | Fr.34.27 |
| 500 | Fr.0.28608 | Fr.143.04 |
| 1,000 | Fr.0.26858 | Fr.268.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.24691 | Fr.493.82 |
| 4,000 | Fr.0.23539 | Fr.941.56 |
| 6,000 | Fr.0.22962 | Fr.1,377.72 |
| 10,000 | Fr.0.22322 | Fr.2,232.20 |
| 14,000 | Fr.0.21948 | Fr.3,072.72 |
| 20,000 | Fr.0.21588 | Fr.4,317.60 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |


