

C3216X8R2A683K115AA | |
|---|---|
DigiKey Part Number | 445-3437-2-ND - Tape & Reel (TR) 445-3437-1-ND - Cut Tape (CT) 445-3437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A683K115AA |
Description | CAP CER 0.068UF 100V X8R 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R2A683K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KVF101L683M31NLT00 | Chemi-Con | 0 | 565-4743-2-ND | Fr.0.63582 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.19900 | Fr.1.99 |
| 50 | Fr.0.14800 | Fr.7.40 |
| 100 | Fr.0.13200 | Fr.13.20 |
| 500 | Fr.0.10524 | Fr.52.62 |
| 1,000 | Fr.0.09696 | Fr.96.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.08758 | Fr.175.16 |
| 4,000 | Fr.0.08213 | Fr.328.52 |
| 6,000 | Fr.0.07941 | Fr.476.46 |
| 10,000 | Fr.0.07638 | Fr.763.80 |
| 14,000 | Fr.0.07462 | Fr.1,044.68 |
| 20,000 | Fr.0.07292 | Fr.1,458.40 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

