10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R1E106K250KA

DigiKey Part Number
445-3920-2-ND - Tape & Reel (TR)
445-3920-1-ND - Cut Tape (CT)
445-3920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R1E106K250KA
Description
CAP CER 10UF 25V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R1E106K250KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53,817
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.92000Fr.0.92
10Fr.0.59200Fr.5.92
50Fr.0.46400Fr.23.20
100Fr.0.42450Fr.42.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.34756Fr.173.78
1,000Fr.0.32753Fr.327.53
1,500Fr.0.31750Fr.476.25
2,500Fr.0.30638Fr.765.95
3,500Fr.0.29988Fr.1,049.58
5,000Fr.0.29363Fr.1,468.15
Manufacturers Standard Package
Unit Price without VAT:Fr.0.92000
Unit Price with VAT:Fr.0.99452