1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G1H182J080AA

DigiKey Part Number
445-5655-2-ND - Tape & Reel (TR)
445-5655-1-ND - Cut Tape (CT)
445-5655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H182J080AA
Description
CAP CER 1800PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H182J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2NP01H182J080AATDK150445-12394-1-NDFr.0.14000Direct
CGA3E2C0G2A182J080AATDK5,932445-15520-1-NDFr.0.16000Upgrade
CGA3E2NP02A182J080AATDK110445-15525-1-NDFr.0.17000Upgrade
CGA3E3C0G2E182J080AATDK4,693445-15532-1-NDFr.0.16000Upgrade
GCM1885C1H182JA16DMurata Electronics7,512490-8004-1-NDFr.0.08000Direct
In-Stock: 39,278
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.06900Fr.0.69
50Fr.0.04840Fr.2.42
100Fr.0.04220Fr.4.22
500Fr.0.03172Fr.15.86
1,000Fr.0.02849Fr.28.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02297Fr.91.88
8,000Fr.0.02123Fr.169.84
12,000Fr.0.02035Fr.244.20
20,000Fr.0.01939Fr.387.80
28,000Fr.0.01882Fr.526.96
40,000Fr.0.01828Fr.731.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972