CGA4J4C0G2W392J125AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 851
Unit Price: Fr.0.40000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: Fr.0.33000
Datasheet
3900 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4J4C0G2W392J125AA

DigiKey Part Number
445-15569-2-ND - Tape & Reel (TR)
445-15569-1-ND - Cut Tape (CT)
445-15569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J4C0G2W392J125AA
Description
CAP CER 3900PF 450V C0G 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J4C0G2W392J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J4NP02W392J125AATDK851445-172598-1-NDFr.0.40000Direct
CGA4J4C0G2W392J125AETDK0445-175699-1-NDFr.0.33000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.17500Fr.1.75
50Fr.0.12920Fr.6.46
100Fr.0.11490Fr.11.49
500Fr.0.09092Fr.45.46
1,000Fr.0.08352Fr.83.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.07521Fr.150.42
4,000Fr.0.07035Fr.281.40
6,000Fr.0.06791Fr.407.46
10,000Fr.0.06521Fr.652.10
14,000Fr.0.06364Fr.890.96
20,000Fr.0.06212Fr.1,242.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430