10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L3X5R1E106M160AB

DigiKey Part Number
445-12855-2-ND - Tape & Reel (TR)
445-12855-1-ND - Cut Tape (CT)
445-12855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X5R1E106M160AB
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X5R1E106M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L1X7R1E106K160ACTDK102,997445-6990-1-NDFr.0.52000Upgrade
CGA5L1X7R1E106M160ACTDK45,224445-12914-1-NDFr.0.54000Upgrade
CGA5L1X7R1V106K160ACTDK73,223445-174428-1-NDFr.0.64000Upgrade
CGA5L1X7R1V106M160ACTDK1,917445-175201-1-NDFr.0.64000Upgrade
CGA5L3X5R1E106K160ABTDK22,182445-12854-1-NDFr.0.51000Upgrade
In-Stock: 1,171
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.61000Fr.0.61
10Fr.0.37900Fr.3.79
50Fr.0.29080Fr.14.54
100Fr.0.26340Fr.26.34
500Fr.0.21718Fr.108.59
1,000Fr.0.20289Fr.202.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.15205Fr.304.10
4,000Fr.0.14391Fr.575.64
6,000Fr.0.13983Fr.838.98
10,000Fr.0.13532Fr.1,353.20
14,000Fr.0.13267Fr.1,857.38
20,000Fr.0.13013Fr.2,602.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.61000
Unit Price with VAT:Fr.0.65941