1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5L3X7R1H155K160AB

DigiKey Part Number
445-6985-2-ND - Tape & Reel (TR)
445-6985-1-ND - Cut Tape (CT)
445-6985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1H155K160AB
Description
CAP CER 1.5UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1H155K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,528
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.53000Fr.0.53
10Fr.0.33100Fr.3.31
50Fr.0.25140Fr.12.57
100Fr.0.22720Fr.22.72
500Fr.0.18594Fr.92.97
1,000Fr.0.17322Fr.173.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.15810Fr.316.20
4,000Fr.0.14973Fr.598.92
6,000Fr.0.14553Fr.873.18
10,000Fr.0.14089Fr.1,408.90
14,000Fr.0.13817Fr.1,934.38
20,000Fr.0.13556Fr.2,711.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.53000
Unit Price with VAT:Fr.0.57293