

CGA5L3X7S2A155K160AB | |
|---|---|
DigiKey Part Number | 445-12945-2-ND - Tape & Reel (TR) 445-12945-1-ND - Cut Tape (CT) 445-12945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7S2A155K160AB |
Description | CAP CER 1.5UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7S2A155K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.33700 | Fr.3.37 |
| 50 | Fr.0.25680 | Fr.12.84 |
| 100 | Fr.0.23190 | Fr.23.19 |
| 500 | Fr.0.19004 | Fr.95.02 |
| 1,000 | Fr.0.17711 | Fr.177.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.16172 | Fr.323.44 |
| 4,000 | Fr.0.15321 | Fr.612.84 |
| 6,000 | Fr.0.14895 | Fr.893.70 |
| 10,000 | Fr.0.14422 | Fr.1,442.20 |
| 14,000 | Fr.0.14146 | Fr.1,980.44 |
| 20,000 | Fr.0.13880 | Fr.2,776.00 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

